- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- J604
Jumper (Busbar) - J Type Jumper - Terminal Blocks - 2 Positions - 0.88 ".
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | J604 |
| Alias/AKA: | 9200868 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |