Available Replacements
Possible Replacement
600J 600J Marathon Special Products Conn Jumper 2 POS 9.65mm ST
600J

Marathon Special Products

In Stock: 6,634

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

J600

Conn Jumper 2 POS 9.65mm ST

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper 2 POS 9.65mm ST
Search Keywords: J600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    J600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Jumper
  • Pitch:
    9.65 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces J600?
The recommended replacement for J600 is 600J from Marathon Special Products, available from OnlineComponents.com.
Is J600 RoHS compliant?
Yes, J600 is RoHS compliant.
What is the lead time for J600?
The standard lead time for J600 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.5769
500
$0.4688
1,000
$0.4478
2,500
$0.4286
5,000
$0.4110
7,500
$0.4099
10,000
$0.4000
15,000 +
$0.3990
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!