- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HVPB602
HVPB602
Marathon Special Products
Power Terminal Block - 1 Pole - 950A 1500V AC/DC - (2) 600 kcmil to #2 AWG / (2) 600 kcmil to #2 AWG - Open Style - Thermoplas ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1 Pole - 950A 1500V AC/DC - (2) 600 kcmil to #2 AWG / (2) 600 kcmil to #2 AWG - Open Style - Thermoplastic - Panel Mount.
Search Keywords: HVPB602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:HVPB602
-
Alias/AKA:1351502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
13
can ship 9/21/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$287.64
5
$236.77
10
$236.18
20
$235.59
50
$235.00
100 +
$234.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT