- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HVPB205
HVPB205
Marathon Special Products
Conn Power Terminal Block 16 POS 10.16mm Screw Panel Mount 860A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 16 POS 10.16mm Screw Panel Mount 860A
Search Keywords: HVPB205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:HVPB205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:1500,1500 VDC|VAC
-
Maximum Current Rating:860 A
-
Wire Size:4-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$133.81
5
$113.74
10
$98.90
25
$95.78
50
$95.30
100
$94.82
250 +
$94.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT