Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

HVPB107-CH

The HVPB107-CH is a power terminal block with a snap-on hinged cover, rated for 430 Amps and up to 1500V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The HVPB107-CH is a power terminal block with a snap-on hinged cover, rated for 430 Amps and up to 1500V.
Search Keywords: HVPB107CH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: HVPB107-CH
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Terminal Block
Mounting: Panel Mount
Termination Method: Screw
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 1500,1500 VDC|VAC
Maximum Current Rating: 430 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HVPB107-CH RoHS compliant?
Yes, HVPB107-CH is RoHS compliant.
What is the lead time for HVPB107-CH?
The standard lead time for HVPB107-CH is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
40   can ship 1/25/27
40   can ship 2/15/27
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.98
5
$44.60
10
$43.27
25
$42.01
50
$39.71
100
$38.65
250 +
$38.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!