Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

HVPB107

Power Terminal Block - 1 Pole - 430A 1500V - (1) M10 x 35 mm Stud / (1) M10 x 35 mm Stud - Thermoplastic - Open Style.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Terminal Block - 1 Pole - 430A 1500V - (1) M10 x 35 mm Stud / (1) M10 x 35 mm Stud - Thermoplastic - Open Style.
Search Keywords: HVPB107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: HVPB107
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Terminal Block3837
Mounting: Cable Mount3828
Gender: M3821
Termination Method: Screw3836
Maximum Voltage Rating: 15003826VDC,15003826VAC
Maximum Current Rating: 430 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HVPB107 RoHS compliant?
Yes, HVPB107 is RoHS compliant.
What is the lead time for HVPB107?
The standard lead time for HVPB107 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
13   can ship 12/23/26
24 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.95
5
$78.29
10
$76.59
25
$74.17
50
$73.98
100
$73.80
250 +
$73.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!