Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

HVPB103

Conn Power Terminal Block 8 POS Screw Panel Mount 430A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Terminal Block 8 POS Screw Panel Mount 430A
Search Keywords: HVPB103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: HVPB103
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Terminal Block
Mounting: Panel Mount
Termination Method: Screw
Number of Circuits: 4
Maximum Voltage Rating: 1500,1500 VDC|VAC
Maximum Current Rating: 430 A
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HVPB103 RoHS compliant?
Yes, HVPB103 is RoHS compliant.
What is the lead time for HVPB103?
The standard lead time for HVPB103 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
16   can ship 1/18/27
40   can ship 1/25/27
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.64
5
$64.89
10
$63.48
20
$61.47
50
$61.32
100 +
$61.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!