Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

FSM25E

Fuse Holder 400A 1000VDC/1000VAC Screw Stud Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 400A 1000VDC/1000VAC Screw Stud Mount
Search Keywords: FSM25E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    FSM25E
  • Alias/AKA:
    4400125
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Holder
  • Mounting:
    Stud Mount
  • Termination Type:
    Screw
  • Current Rating:
    400 A
  • Voltage Rating:
    1000VDC,1000 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSM25E RoHS compliant?
Yes, FSM25E is RoHS compliant.
What is the lead time for FSM25E?
The standard lead time for FSM25E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 1/15/27
Backorder
Price (USD)
Qty
Unit Price
1
$77.73
5
$54.87
10
$49.23
25
$44.19
50
$41.73
100
$39.27
250 +
$39.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!