- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- F600A1B
F600A1B
Marathon Special Products
Fuse Holder 600A 250V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 600A 250V Screw Mount
Search Keywords: F600A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:F600A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:N/A
-
Current Rating:600 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$314.28
4
$278.35
8 +
$276.52
Click for Quote
Log in
to unlock special pricing