- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- F30A2B
Marathon Special Products
F30A2B
Fuse Holder 30A 250V Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Holder 30A 250V Screw Mount
Search Keywords: F30A2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:F30A2B
-
Alias/AKA:4100145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:N/A
-
Current Rating:30 A
-
Voltage Rating:250 V
Product Guides
+
Frequently Asked Questions
Is F30A2B RoHS compliant?
Yes, F30A2B is RoHS compliant.
What is the lead time for F30A2B?
The standard lead time for F30A2B is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$58.64
5
$52.32
10
$50.76
25
$28.97
50
$27.73
100
$26.59
250 +
$25.88
Click for Quote
Log in
to unlock special pricing