- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- F30A1SP
Marathon Special Products
F30A1SP
Fuse Holder 30A 250V Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:F30A1SP
-
Alias/AKA:4100150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:N/A
-
Current Rating:30 A
-
Voltage Rating:250 V