- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- F200A3BE
F200A3BE
Marathon Special Products
Conn Fuse Terminal 6 POS Screw Panel Mount 200A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fuse Terminal 6 POS Screw Panel Mount 200A
Search Keywords: F200A3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:F200A3BE
-
Alias/AKA:4113300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:200 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/4/26