- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CW31701A
CW31701A
Marathon Special Products
Connector Accessories 17 POS Cover Vinyl White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories 17 POS Cover Vinyl White
Search Keywords: CW31701A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:CW31701A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cover
-
Dimension:175.5 x 33.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$8.987
5
$8.170
25
$6.640
50
$6.620
100
$6.340
250
$5.820
500
$4.680
1,000
$4.560
2,500 +
$4.440
Click for Quote
Log in
to unlock special pricing