- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CW12001A
CW12001A
Marathon Special Products
Double Row / Top Mounted Cover for Terminal Block - 20 Terminals - 01A Print Style - Vinyl - White.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row / Top Mounted Cover for Terminal Block - 20 Terminals - 01A Print Style - Vinyl - White.
Search Keywords: CW12001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:CW12001A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover
-
Dimension:204.2 x 33.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$7.54
30
$6.12
100
$5.85
250
$5.60
500
$4.33
1,000
$4.21
2,500
$4.10
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT