Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

CJ660

Fuse Holder 60A 600V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 60A 600V
Search Keywords: CJ660
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: CJ660
Alias/AKA: 4125700
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Current Rating: 60 A
Voltage Rating: 600 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CJ660 RoHS compliant?
Yes, CJ660 is RoHS compliant.
What is the lead time for CJ660?
The standard lead time for CJ660 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.25
5
$24.47
10
$18.78
25
$17.73
50
$17.35
100
$16.80
250 +
$16.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!