- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CB20401A
CB20401A
Marathon Special Products
Double Row / Top Mounted Cover for Terminal Block - 4 Terminals - 01A Print Style - Vinyl - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row / Top Mounted Cover for Terminal Block - 4 Terminals - 01A Print Style - Vinyl - Black.
Search Keywords: CB20401A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:CB20401A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cover
-
Dimension:58.92 x 33.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$5.86
50
$4.79
100
$4.58
250
$4.39
500
$3.39
1,000
$3.30
2,500
$3.26
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing