Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

C72206

Terminal Block Accessories - Cover - Straight - Thermoplastic - Black - Nickel.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block Accessories - Cover - Straight - Thermoplastic - Black - Nickel.
Search Keywords: C72206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: C72206
Alias/AKA: 7220006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cover
Dimension: 115.82 x 38.74 x 19.76mm
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C72206 RoHS compliant?
Yes, C72206 is RoHS compliant.
What is the lead time for C72206?
The standard lead time for C72206 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$16.34
25
$9.88
50
$9.43
100
$9.16
250
$8.66
500
$8.43
1,000 +
$8.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!