Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

C72204

Optional Cover for ST722 Series Terminal Blocks - 4 Pole - 3.10" (78.74mm) - Base, Thermoplastic - Base - Flammability UL 94 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Optional Cover for ST722 Series Terminal Blocks - 4 Pole - 3.10" (78.74mm) - Base, Thermoplastic - Base - Flammability UL 94 V-0.
Search Keywords: C72204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: C72204
Alias/AKA: 7220004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cover
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C72204 RoHS compliant?
Yes, C72204 is RoHS compliant.
What is the lead time for C72204?
The standard lead time for C72204 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
42   can ship 3/19/27
Minimum Order Quantity:
5
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.33
25
$10.28
50
$9.40
100
$9.20
250
$8.91
500
$8.88
1,000 +
$8.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!