Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

BFPB5026

Conn Power Terminal Block 6 POS 2.12mm Panel Mount 1605A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Terminal Block 6 POS 2.12mm Panel Mount 1605A
Search Keywords: BFPB5026
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: BFPB5026
Alias/AKA: 1391526
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power Terminal Blocks
Mounting: Panel Mount
Pitch: 2.12 mm
Number of Circuits: 6
Maximum Voltage Rating: 1000 V
Maximum Current Rating: 1605 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BFPB5026 RoHS compliant?
Yes, BFPB5026 is RoHS compliant.
What is the lead time for BFPB5026?
The standard lead time for BFPB5026 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
On Order:
10   can ship 3/15/27
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,096.26
3
$1,093.52
5 +
$1,090.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!