Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

985-GP-03-IH

Conn Power Distribution Block F 6 POS 15.88mm Screw RA Cable Mount 85A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power Distribution Block F 6 POS 15.88mm Screw RA Cable Mount 85A
Search Keywords: 985GP03IH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    985-GP-03-IH
  • Alias/AKA:
    0700503
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Distribution Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    15.88 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    85 A
  • Wire Size:
    4-18 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 985-GP-03-IH RoHS compliant?
Yes, 985-GP-03-IH is RoHS compliant.
What is the lead time for 985-GP-03-IH?
The standard lead time for 985-GP-03-IH is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
390   can ship 12/18/26
17 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$75.65
10 +
$28.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!