- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 985-GP-02
Marathon Special Products
985-GP-02
Conn Heavy Duty Terminal Blocks 4 POS 15.88mm Screw Cable Mount 85A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 985-GP-02 |
| Alias/AKA: | 0700002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Heavy Duty Terminal Blocks |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 15.88 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 85 A |
| Wire Size: | 4-18 AWG |
| Operating Temperature: | 150(Max) °C |