- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 9819830
9819830
Marathon Special Products
Grounding Lug - #350kcmil to #6 AWG CU/AL Wire - Screw Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Grounding Lug - #350kcmil to #6 AWG CU/AL Wire - Screw Termination.
Search Keywords: 9819830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9819830
-
Alias/AKA:GL35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
98
Can Ship immediately
On Order:
200
can ship 6/15/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$15.54
5
$14.60
10
$14.20
25
$13.67
50
$13.27
100
$12.86
250 +
$12.33
Click for Quote
Log in
to unlock special pricing