- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9202534
9202534
Marathon Special Products
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 24 Positions - 9.5 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 24 Positions - 9.5 mm.
Search Keywords: 9202534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202534
-
Alias/AKA:600RJS-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Ships today, if you order in
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$41.07
5
$28.71
10
$28.42
25
$26.00
50
$25.18
100
$24.17
250 +
$20.15
Click for Quote
Log in
to unlock special pricing