- Home ›
- All Products›
- 9202462
9202462
Marathon Special Products
Terminal Block - Navy Class With Jumper - 3 Pole - 30 A - 600 AC/DC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Navy Class With Jumper - 3 Pole - 30 A - 600 AC/DC.
Search Keywords: 9202462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202462
-
Alias/AKA:10TBJ03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$25.62
5
$21.03
10
$16.13
25
$15.23
50
$14.90
100
$14.43
250 +
$14.36
Click for Quote
Log in
to unlock special pricing