- Home ›
- All Products›
- 9202461
9202461
Marathon Special Products
Terminal Block - Navy Class w/Jumper - 2 Pole - 30 A - 600 AC/DC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Navy Class w/Jumper - 2 Pole - 30 A - 600 AC/DC.
Search Keywords: 9202461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202461
-
Alias/AKA:10TBJ02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$24.33
5
$19.47
10
$15.80
25
$13.94
50
$12.93
100
$11.83
250 +
$11.80
Click for Quote
Log in
to unlock special pricing