- Home ›
- All Products›
- 9202445
9202445
Marathon Special Products
Conn Navy Class Terminal Block 12 POS 7.9mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Navy Class Terminal Block 12 POS 7.9mm Screw Panel Mount 20A
Search Keywords: 9202445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202445
-
Alias/AKA:26TBJ06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$49.02
5
$34.60
10
$30.07
25
$27.49
50
$26.62
100
$26.49
250 +
$26.36
Click for Quote
Log in
to unlock special pricing