- Home ›
- All Products›
- 9202376
9202376
Marathon Special Products
Jumper (Busbar) - Jumper - 11 Positions - 9.5 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Jumper (Busbar) - Jumper - 11 Positions - 9.5 mm.
Search Keywords: 9202376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202376
-
Alias/AKA:600RJ-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$9.70
50
$9.48
100
$9.28
250
$9.09
500
$8.98
1,000
$8.92
2,500 +
$8.76
Click for Quote
Log in
to unlock special pricing