- Home ›
- All Products›
- 9202373
9202373
Marathon Special Products
Jumper (Busbar) - Jumper - 8 Positions - 9.5 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - 8 Positions - 9.5 mm.
Search Keywords: 9202373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202373
-
Alias/AKA:600RJ-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$7.78
50
$7.56
100
$7.33
250
$7.04
500
$6.82
1,000
$6.59
2,500 +
$6.38
Click for Quote
Log in
to unlock special pricing