- Home ›
- All Products›
- 9202371
Marathon Special Products
9202371
Jumper (Busbar) - Jumper - 670A RZ terminal block - 6 Positions - 9.5 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper (Busbar) - Jumper - 670A RZ terminal block - 6 Positions - 9.5 mm.
Search Keywords: 9202371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202371
-
Alias/AKA:600RJ-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 9202371 RoHS compliant?
Yes, 9202371 is RoHS compliant.
What is the lead time for 9202371?
The standard lead time for 9202371 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$7.07
50
$6.79
100
$6.51
250
$6.15
500
$5.87
1,000
$5.60
2,500
$5.28
5,000 +
$5.26
Click for Quote
Log in
to unlock special pricing