- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9202370
9202370
Marathon Special Products
Jumper (Busbar) - Jumper - Double Row Terminal Blocks - 5 Positions - 9.5 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - Double Row Terminal Blocks - 5 Positions - 9.5 mm.
Search Keywords: 9202370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202370
-
Alias/AKA:600RJ-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$5.51
50
$5.30
100
$5.09
250
$4.81
500
$4.60
1,000
$4.39
2,500
$4.10
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing