- Home ›
- All Products›
- 9202368
Marathon Special Products
9202368
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 9.5 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 9.5 mm.
Search Keywords: 9202368
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 9202368 |
| Alias/AKA: | 600RJ-03 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 9202368 RoHS compliant?
Yes, 9202368 is RoHS compliant.
What is the lead time for 9202368?
The standard lead time for 9202368 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,276
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$4.41
50
$4.25
100
$4.08
250
$3.86
500
$3.69
1,000
$3.52
2,500
$3.30
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing