- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9202367
9202367
Marathon Special Products
Jumper (Busbar) - Jumper - 37TB-B/40TB-B Series Terminal Blocks - 2 Positions - 9.5 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - 37TB-B/40TB-B Series Terminal Blocks - 2 Positions - 9.5 mm.
Search Keywords: 9202367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202367
-
Alias/AKA:600RJ-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1,776
can ship 8/14/26
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$3.61
100
$3.50
250
$3.25
500
$3.07
1,000
$3.06
2,500
$2.91
5,000
$2.87
7,500 +
$2.86
Click for Quote
Log in
to unlock special pricing