- Home ›
- All Products›
- 9202354
9202354
Marathon Special Products
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 9 Positions - 9.5 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 9 Positions - 9.5 mm.
Search Keywords: 9202354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202354
-
Alias/AKA:600RJS-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$8.75
50
$8.55
100
$8.42
250
$8.20
500
$8.09
1,000
$8.04
2,500 +
$7.90
Click for Quote
Log in
to unlock special pricing