- Home ›
- All Products›
- 9202353
9202353
Marathon Special Products
Conn Jumper 8 POS 9.5mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper 8 POS 9.5mm ST
Search Keywords: 9202353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202353
-
Alias/AKA:600RJS-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$12.122
25
$11.020
50
$10.520
100
$10.220
250
$9.660
500
$9.400
1,000
$9.280
2,500 +
$8.920
Click for Quote
Log in
to unlock special pricing