Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

9202347

Terminal Block Jumper - 2 Pole - 9.53mm Pitch Spacing.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block Jumper - 2 Pole - 9.53mm Pitch Spacing.
Search Keywords: 9202347
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 9202347
Alias/AKA: 600RJS-02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9202347 RoHS compliant?
Yes, 9202347 is RoHS compliant.
What is the lead time for 9202347?
The standard lead time for 9202347 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
425   can ship 11/16/26
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.76
50
$4.61
100
$4.40
250
$4.28
500
$4.04
1,000
$3.93
2,500
$3.83
5,000 +
$3.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!