- Home ›
- All Products›
- 9202341
9202341
Marathon Special Products
Terminal Block - Heavy Duty - Double Row - 18 P - 20A 300V AC/DC - Multi Jumper Pos - Open Back.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Heavy Duty - Double Row - 18 P - 20A 300V AC/DC - Multi Jumper Pos - Open Back.
Search Keywords: 9202341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202341
-
Alias/AKA:601RJ-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$12.87
10
$12.57
25
$12.38
50
$12.20
100
$11.87
250
$11.72
500 +
$11.65
Click for Quote
Log in
to unlock special pricing