- Home ›
- All Products›
- 9202335
Marathon Special Products
9202335
Jumper (Busbar) - RJ Type Jumper - Terminal Blocks - 12 Positions - 11.1 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper (Busbar) - RJ Type Jumper - Terminal Blocks - 12 Positions - 11.1 mm.
Search Keywords: 9202335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202335
-
Alias/AKA:601RJ-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25
Product Guides
+
Frequently Asked Questions
Is 9202335 RoHS compliant?
Yes, 9202335 is RoHS compliant.
What is the lead time for 9202335?
The standard lead time for 9202335 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$25.36
25
$21.79
50
$21.11
100
$21.05
250
$21.00
500
$20.95
1,000 +
$20.90
Click for Quote
Log in
to unlock special pricing