- Home ›
- All Products›
- 9202332
Marathon Special Products
9202332
Jumper (Busbar) - Jumper - Terminal Blocks - 9 Positions - 11.1 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 9 Positions - 11.1 mm.
Search Keywords: 9202332
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 9202332 |
| Alias/AKA: | 601RJ-09 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 9202332 RoHS compliant?
Yes, 9202332 is RoHS compliant.
What is the lead time for 9202332?
The standard lead time for 9202332 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Buy all 20 in-stock or the regular minimum order quantity of 25
On Order:
100
can ship 12/16/26
Stock lot only:
20
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$9.746
25
$8.860
50
$8.460
100
$8.220
250
$7.770
500
$7.560
1,000
$7.460
2,500 +
$7.180
Click for Quote
Log in
to unlock special pricing