- Home ›
- All Products›
- 9202331
9202331
Marathon Special Products
Jumper (Busbar) - Jumper - Terminal Blocks - 8 Positions - 11.1 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 8 Positions - 11.1 mm.
Search Keywords: 9202331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202331
-
Alias/AKA:601RJ-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$8.23
50
$7.87
100
$7.64
250
$7.22
500
$7.03
1,000
$6.93
2,500 +
$6.67
Click for Quote
Log in
to unlock special pricing