- Home ›
- All Products›
- 9202329
9202329
Marathon Special Products
Jumper (Busbar) - Jumper - Double Row Terminal Blocks - 6 Positions - 11.1 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - Double Row Terminal Blocks - 6 Positions - 11.1 mm.
Search Keywords: 9202329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202329
-
Alias/AKA:601RJ-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 25
On Order:
75
can ship 8/10/26
Stock lot only:
16
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$7.909
25
$7.190
50
$7.170
100
$6.870
250
$6.300
500
$6.290
1,000
$6.130
2,500 +
$5.900
Click for Quote
Log in
to unlock special pricing