- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9202326
9202326
Marathon Special Products
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 11.1 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 11.1 mm.
Search Keywords: 9202326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202326
-
Alias/AKA:601RJ-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,377
Can Ship immediately
On Order:
1,000
can ship 8/31/26
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$5.05
50
$4.80
100
$4.65
250
$4.51
500
$4.38
1,000
$4.25
2,500
$4.12
5,000 +
$4.00
Click for Quote
Log in
to unlock special pricing