- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9202322
9202322
Marathon Special Products
Jumper (Busbar) - Jumper - Terminal Blocks - 20 Positions - 11.1 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 20 Positions - 11.1 mm
Search Keywords: 9202322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202322
-
Alias/AKA:601RJS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$15.00
10
$14.65
25
$14.42
50
$14.22
100
$13.83
250
$13.66
500 +
$13.57
Click for Quote
Log in
to unlock special pricing