- Home ›
- All Products›
- 9202318
9202318
Marathon Special Products
Jumper (Busbar) - Jumper - Terminal Blocks - 16 Positions - 11.1 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 16 Positions - 11.1 mm
Search Keywords: 9202318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202318
-
Alias/AKA:601RJS-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$13.47
10
$13.15
25
$12.95
50
$12.76
100
$12.42
250
$12.26
500 +
$12.19
Click for Quote
Log in
to unlock special pricing