- Home ›
- All Products›
- 9202311
9202311
Marathon Special Products
Conn Jumper 9 POS 11.1mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper 9 POS 11.1mm ST
Search Keywords: 9202311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202311
-
Alias/AKA:601RJS-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
50
can ship
Stock lot only:
14
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$9.933
25
$9.030
50
$8.820
100
$8.690
250
$8.460
500
$8.350
1,000
$8.300
2,500 +
$8.150
Click for Quote
Log in
to unlock special pricing