- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9202310
9202310
Marathon Special Products
Jumper (Busbar) - Jumper - Terminal Blocks - 8 Positions - 11.1 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 8 Positions - 11.1 mm
Search Keywords: 9202310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202310
-
Alias/AKA:601RJS-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
On Order:
150
can ship 9/7/26
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$11.34
50
$10.84
100
$10.52
250
$9.95
500
$9.68
1,000
$9.55
2,500 +
$9.19
Click for Quote
Log in
to unlock special pricing