- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9202306
9202306
Marathon Special Products
Jumper (Busbar) - Jumper - Terminal Blocks - 4 Positions - 11.1 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - Terminal Blocks - 4 Positions - 11.1 mm
Search Keywords: 9202306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202306
-
Alias/AKA:601RJS-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
On Order:
150
can ship 6/22/26
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$6.88
50
$6.86
100
$6.57
250
$6.03
500
$6.01
1,000
$5.87
2,500 +
$5.64
Click for Quote
Log in
to unlock special pricing