- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9202068
9202068
Marathon Special Products
Terminal Block - Navy Class - 12 Pole - 20A - 300V AC/DC - With Jumper.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Navy Class - 12 Pole - 20A - 300V AC/DC - With Jumper.
Search Keywords: 9202068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202068
-
Alias/AKA:26TBJ12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$55.65
5
$37.65
10
$35.56
25
$34.78
50
$33.68
100
$33.60
250 +
$33.52
Click for Quote
Log in
to unlock special pricing