- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9201255
9201255
Marathon Special Products
Terminal Block Accessories - Kliptite (Quick Connect) - Single Row - 90° Bend - Two Side - 0.250 Tab Width - 0.032 Tab Thickne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Accessories - Kliptite (Quick Connect) - Single Row - 90° Bend - Two Side - 0.250 Tab Width - 0.032 Tab Thickness.
Search Keywords: 9201255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9201255
-
Alias/AKA:KT75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Quick Connect Tab
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,012
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.3654
300
$0.3065
1,000
$0.2879
2,500
$0.2754
5,000
$0.2676
7,500
$0.2603
10,000
$0.2596
15,000 +
$0.2500
Click for Quote
Log in
to unlock special pricing