- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9200803
9200803
Marathon Special Products
Jumper (Busbar) - Straddle Plate - Terminal Blocks - 2 Positions - 12.7 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Straddle Plate - Terminal Blocks - 2 Positions - 12.7 mm.
Search Keywords: 9200803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9200803
-
Alias/AKA:SPB602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NA
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
627
Can Ship immediately
Manufacturer Stock:
11,523
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.5741
300
$0.5406
1,000
$0.2625
2,500
$0.2485
5,000
$0.2379
7,500
$0.2318
10,000
$0.2274
15,000 +
$0.2212
Click for Quote
Log in
to unlock special pricing