- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 9200795
Marathon Special Products
9200795
DC Electric Motor - Permanent Magnet - Brushed - 1/4 hp - 90 V - 1750 RPM - TEFC (Totally Enclosed Fan Cooled) - 56C Frame.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Electric Motor - Permanent Magnet - Brushed - 1/4 hp - 90 V - 1750 RPM - TEFC (Totally Enclosed Fan Cooled) - 56C Frame.
Search Keywords: 9200795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9200795
-
Alias/AKA:Z602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 9200795 RoHS compliant?
Yes, 9200795 is RoHS compliant.
What is the lead time for 9200795?
The standard lead time for 9200795 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$1.419
100
$1.290
300
$1.250
500
$1.137
1,000
$0.597
2,500
$0.571
5,000
$0.548
7,500
$0.533
10,000 +
$0.532
Click for Quote
Log in
to unlock special pricing